
21033386405 | |
|---|---|
DigiKey Part Number | 1195-4112-ND |
Manufacturer | |
Manufacturer Product Number | 21033386405 |
Description | CIRC CBL 4POS PLUG TO WIRE 1.64' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 21033386405 Models |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer HARTING | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 1.64' (500.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Individual |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 4 | Color Multiple |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Orientation B | Usage Industrial Environments |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥161.68000 | ¥161.68 |
| 10 | ¥137.41400 | ¥1,374.14 |
| 25 | ¥128.81000 | ¥3,220.25 |
| 50 | ¥122.66220 | ¥6,133.11 |
| 100 | ¥116.80960 | ¥11,680.96 |
| 250 | ¥109.50368 | ¥27,375.92 |
| 500 | ¥104.28334 | ¥52,141.67 |




