Backshells and Cable Clamps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Cable Opening | Diameter - Outside | Shell Size - Insert | Thread Size | Cable Exit | Material | Plating | Shielding | Color | Features | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
139 In Stock | 1 : ¥94.19000 Bulk | Bulk | Active | Cable Clamp | 0.562" (14.27mm) | - | 16, 16S | 7/8-20 | 180° | Zinc Die Cast | Chromate | - | Olive | Clamp Screws | - | |||
298 In Stock | 1 : ¥98.18000 Bulk | Bulk | Active | Cable Clamp | 0.750" (19.05mm) | - | 20, 22 | 1 3/16-18 | 180° | Zinc Die Cast | Chromate | - | Olive | Bushing, Clamp Screws | - | |||
133 In Stock | 1 : ¥110.85000 Bulk | Bulk | Active | Cable Clamp | 0.562" (14.27mm) | - | 16, 16S | 7/8-20 | 180° | Zinc Die Cast | Chromate | - | Olive | Bushing, Clamp Screws | - | |||
59 In Stock | 1 : ¥80.93000 Bulk | Bulk | Active | Cable Clamp | 0.750" (19.05mm) | - | 20, 22 | 1 3/16-18 | 180° | Zinc Die Cast | Chromate | - | Olive | Clamp Screws | - | |||
143 In Stock | 1 : ¥113.23000 Bulk | Bulk | Active | Cable Clamp | 0.562" (14.27mm) | 1.062" (26.97mm) | 16, 16S | 7/8-20 | 180° | Zinc Die Cast | Chromate | Unshielded | Olive | Clamp Screws, Washers | - | |||
26 In Stock | 1 : ¥277.04000 Bulk | Bulk | Active | Cable Clamp, Adapter | 0.344" (8.73mm) | 1.062" (26.97mm) | 16, 16S | 7/8-20 | 180° | Zinc Die Cast | Chromate | - | Olive | Adapter, Bushing, Clamp Screws, Washer | Water Resistant | |||
20 In Stock | 1 : ¥279.93000 Bulk | Bulk | Active | Cable Clamp, Adapter | 0.438" (11.12mm) | 1.062" (26.97mm) | 16, 16S | 7/8-20 | 180° | Zinc Die Cast | Chromate | - | Olive | Adapter, Bushing, Clamp Screws, Washer | Water Resistant |