97-3057-8 | ||
---|---|---|
DigiKey Part Number | 97-3057-8-ND | |
Manufacturer | ||
Manufacturer Product Number | 97-3057-8 | |
Description | CONN CAB CLAMP SZ16 16S 7/8-20 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Olive Connector Cable Clamp 7/8-20 16, 16S | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.562" (14.27mm) | |
Diameter - Outside | 1.062" (26.97mm) | |
Shell Size - Insert | 16, 16S | |
Thread Size | 7/8-20 | |
Cable Exit | 180° | |
Material | Zinc Die Cast | |
Plating | Chromate | |
Shielding | Unshielded | |
Color | Olive | |
Features | Clamp Screws, Washers | |
Ingress Protection | - | |
Includes | 7 pcs - 2 pc Cable Clamp, 2 Screws, 3 Washers | |
Material Flammability Rating | - | |
For Use With/Related Products | Jacketed Cable or Wires Protected by Tubing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.15000 | ¥112.15 |
10 | ¥95.66000 | ¥956.60 |
100 | ¥84.49340 | ¥8,449.34 |
1,000 | ¥76.23796 | ¥76,237.96 |