97-3057-1012-1 | ||
---|---|---|
DigiKey Part Number | 97-3057-1012-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 97-3057-1012-1 | |
Description | CONN CAB CLAMP SZ20 22 1 3/16-18 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Olive Connector Cable Clamp 1 3/16-18 20, 22 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.750" (19.05mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 20, 22 | |
Thread Size | 1 3/16-18 | |
Cable Exit | 180° | |
Material | Zinc Die Cast | |
Plating | Chromate | |
Shielding | - | |
Color | Olive | |
Features | Bushing, Clamp Screws | |
Ingress Protection | - | |
Includes | 6 pcs - 3 pc Cable Clamp, 1 Bushing, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | Unjacketed Cable or Wires Protected by Tubing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.18000 | ¥98.18 |
10 | ¥83.71800 | ¥837.18 |
25 | ¥79.04480 | ¥1,976.12 |
50 | ¥78.61820 | ¥3,930.91 |
100 | ¥73.94390 | ¥7,394.39 |
250 | ¥70.11932 | ¥17,529.83 |
500 | ¥68.41962 | ¥34,209.81 |
1,000 | ¥66.71975 | ¥66,719.75 |