97-67-16-8 | ||
---|---|---|
DigiKey Part Number | 97-67-16-8-ND | |
Manufacturer | ||
Manufacturer Product Number | 97-67-16-8 | |
Description | CONN CAB CLAMP ADP SZ16 16S OLIV | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Olive Connector Cable Clamp, Adapter 7/8-20 16, 16S | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp, Adapter | |
Cable Opening | 0.438" (11.12mm) | |
Diameter - Outside | 1.062" (26.97mm) | |
Shell Size - Insert | 16, 16S | |
Thread Size | 7/8-20 | |
Cable Exit | 180° | |
Material | Zinc Die Cast | |
Plating | Chromate | |
Shielding | - | |
Color | Olive | |
Features | Adapter, Bushing, Clamp Screws, Washer | |
Ingress Protection | Water Resistant | |
Includes | 7 pcs - 2 pc Cable Clamp, 1 Adapter, 1 Bushing, 2 Screws, 1 Washer | |
Material Flammability Rating | - | |
For Use With/Related Products | 97 Series Plug | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥279.91000 | ¥279.91 |
10 | ¥238.48100 | ¥2,384.81 |
25 | ¥224.67320 | ¥5,616.83 |
50 | ¥209.61100 | ¥10,480.55 |
100 | ¥185.76280 | ¥18,576.28 |
250 | ¥175.72140 | ¥43,930.35 |