Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
634 In Stock | 1 : ¥33.82000 Bulk | Bulk | Active | Power, Machined | Socket | 2.0mm | 14-18 AWG | 1.0 ~ 2.5mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
344 In Stock | 1 : ¥10.10000 Bulk | Bulk | Active | Signal, Machined | Pin | 1.0mm | - | 0.25 ~ 1.0mm² | - | Crimp | - | - | - | - | - | |||
520 In Stock | 1 : ¥15.60000 Bulk | Bulk | Active | Signal, Machined | Socket | 1.0mm | - | 0.25 ~ 1.0mm² | - | Crimp | - | - | - | - | - | |||
74 In Stock | 1 : ¥28.49000 Bulk | Bulk | Active | Signal, Machined | Socket | 0.6mm | 20-22 AWG | 0.34 ~ 0.5mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
34 In Stock | 1 : ¥20.28000 Bulk | Bulk | Active | Power, Machined | Pin | 2.0mm | 14-18 AWG | 1.0 ~ 2.5mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
54 In Stock 69 Factory | 1 : ¥22.00000 Bulk | Bulk | Active | Signal, Machined | Socket | 0.6mm | 22-26 AWG | 0.14 ~ 0.34mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
60 In Stock | 1 : ¥22.58000 Bulk | Bulk | Active | Signal, Machined | Pin | 0.6mm | 24-28 AWG | 0.08 ~ 0.25mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
85 In Stock | 1 : ¥27.17000 Bulk | Bulk | Active | Signal, Machined | Socket | 1.0mm | - | 0.06 ~ 0.25mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
28 In Stock | 1 : ¥29.80000 Bulk | Bulk | Active | Power, Machined | Pin | 2.0mm | 18-24 AWG | 0.25 ~ 1.0mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
43 In Stock 25 Factory | 1 : ¥37.97000 Bulk | Bulk | Active | Power, Machined | Socket | 2.0mm | 18-24 AWG | 0.25 ~ 1.0mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
56 In Stock | 1 : ¥26.19000 Bulk | Bulk | Active | Signal, Machined | Pin | 0.6mm | 22-26 AWG | 0.14 ~ 0.34mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
16 In Stock | 1 : ¥17.32000 Bulk | Bulk | Active | Signal, Machined | Pin | 1.0mm | - | 0.06 ~ 0.25mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥18.04000 Bulk | Bulk | Active | Signal, Machined | Pin | 0.6mm | 20-22 AWG | 0.34 ~ 0.5mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
0 In Stock 55 Factory Check Lead Time | 1 : ¥31.11000 Bulk | Bulk | Active | Signal, Machined | Socket | 0.6mm | 24-28 AWG | 0.08 ~ 0.25mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Signal, Machined | Pin | 1.0mm | - | 0.34 ~ 0.5mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Signal, Machined | Pin | 1.0mm | - | 0.5 ~ 1.0mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Signal, Machined | Socket | 1.0mm | - | 0.34 ~ 0.5mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Signal, Machined | Socket | 1.0mm | - | 0.5 ~ 1.0mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - |