Socket Contact Size 1.0mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1618239

DigiKey Part Number
1618239-ND
Manufacturer
Manufacturer Product Number
1618239
Description
CONTACT SOCKET 1.0MM CRIMP GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact Size 1.0mm Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
1618239 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Socket
Manufacturer
Phoenix Contact
Contact Size
1.0mm
Series
Wire Gauge or Range - mm²
0.06 ~ 0.25mm²
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Zinc Alloy
Type
Signal, Machined
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.00000¥22.00