
1624639 | |
|---|---|
DigiKey Part Number | 1624639-ND |
Manufacturer | |
Manufacturer Product Number | 1624639 |
Description | CONN PLG HSG FMALE 9POS INLINE |
Customer Reference | |
Detailed Description | 9 (5 + 3 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 1624639 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Fastening Type Push-Twist |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Metal |
Part Status Last Time Buy | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Features Backshell, Coupling Nut |
Number of Positions 9 (5 + 3 Power + PE) | Shielding Shielded |
Shell Size - Insert M17-9 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 0.6mm (5), 1.0mm Power (4) | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥340.56000 | ¥340.56 |











