Socket Contact 22-26 AWG Size 0.6mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1607581

DigiKey Part Number
277-17147-ND
Manufacturer
Manufacturer Product Number
1607581
Description
CONTACT SOCKET 22-26AWG CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact 22-26 AWG Size 0.6mm Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
1607581 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
0.6mm
Manufacturer
Phoenix Contact
Wire Gauge or Range - AWG
22-26 AWG
Series
Wire Gauge or Range - mm²
0.14 ~ 0.34mm²
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Zinc Alloy
Type
Signal, Machined
Contact Finish
Gold
Contact Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 410
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.66000¥22.66
Manufacturers Standard Package