Socket Contact 18-24 AWG Size 2.0mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1607657

DigiKey Part Number
277-17149-ND
Manufacturer
Manufacturer Product Number
1607657
Description
CONTACT SOCKET 18-24AWG CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact 18-24 AWG Size 2.0mm Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
1607657 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
2.0mm
Manufacturer
Phoenix Contact
Wire Gauge or Range - AWG
18-24 AWG
Series
Wire Gauge or Range - mm²
0.25 ~ 1.0mm²
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Zinc Alloy
Type
Power, Machined
Contact Finish
Gold
Contact Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.12000¥39.12
Manufacturers Standard Package