1619189 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: ¥95.00000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥102.71000
Datasheet
4 (3 + PE) Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1619189

DigiKey Part Number
1619189-ND
Manufacturer
Manufacturer Product Number
1619189
Description
CONN RCPT HSG FMALE 4POS PNL MT
Customer Reference
Detailed Description
4 (3 + PE) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
1619189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Phoenix Contact
Mounting Feature
Flange
Series
Fastening Type
Push-Twist
Packaging
Bulk
Orientation
N (Normal)
Part Status
Last Time Buy
Shell Material
Metal
Connector Type
Receptacle Housing
Housing Color
Silver
Type
For Female Sockets
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
4 (3 + PE)
Shielding
Shielded
Shell Size - Insert
M17-4
Note
Contacts Sold Separately
Contact Type
Crimp
Contact Shape
Circular
Contact Size
2.0mm
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1628923Phoenix Contact0277-1628923-ND¥95.00000MFR Recommended
1607692Phoenix Contact01607692-ND¥102.71000Parametric Equivalent
Last Time Buy
Last Time Buy Date: 2026/9/1
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥247.83000¥247.83
Manufacturers Standard Package