4 (3 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1624538

DigiKey Part Number
1624538-ND
Manufacturer
Manufacturer Product Number
1624538
Description
CONN PLG HSG FMALE 4POS INLINE
Customer Reference
Detailed Description
4 (3 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
1624538 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Phoenix Contact
Fastening Type
Push-Twist
Series
Orientation
N (Normal)
Packaging
Bulk
Shell Material
Metal
Part Status
Last Time Buy
Housing Color
Silver
Connector Type
Plug Housing
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
For Female Sockets
Features
Backshell, Coupling Nut
Number of Positions
4 (3 + PE)
Shielding
Shielded
Shell Size - Insert
M17-4
Note
Contacts Sold Separately
Contact Type
Crimp
Contact Shape
Circular
Contact Size
2.0mm
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1629041Phoenix Contact0277-1629041-ND¥140.23000MFR Recommended
1618312Phoenix Contact21618312-ND¥301.19000Parametric Equivalent
1618408Phoenix Contact51618408-ND¥279.32000Parametric Equivalent
1618603Phoenix Contact11618603-ND¥301.11000Parametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 2026/9/1
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥298.57000¥298.57
Manufacturers Standard Package