4 (3 + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1624536

DigiKey Part Number
1624536-ND
Manufacturer
Manufacturer Product Number
1624536
Description
CONN RCPT HSG MALE 4POS INLINE
Customer Reference
Detailed Description
4 (3 + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
EDA/CAD Models
1624536 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Phoenix Contact
Fastening Type
Push-Twist
Series
Orientation
N (Normal)
Packaging
Bulk
Shell Material
Metal
Part Status
Last Time Buy
Housing Color
Silver
Connector Type
Receptacle Housing
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
For Male Pins
Features
Backshell
Number of Positions
4 (3 + PE)
Shielding
Shielded
Shell Size - Insert
M17-4
Note
Contacts Sold Separately
Contact Type
Crimp
Contact Shape
Circular
Contact Size
2.0mm
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1628960Phoenix Contact0277-1628960-ND¥159.30000MFR Recommended
1618406Phoenix Contact21618406-ND¥312.57000Parametric Equivalent
1618690Phoenix Contact11618690-ND¥312.57000Parametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 2026/9/1
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥275.39000¥275.39
Manufacturers Standard Package