1607674 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥247.83000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥247.83000
Datasheet
4 (3 + PE) Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1607674

DigiKey Part Number
1607674-ND
Manufacturer
Manufacturer Product Number
1607674
Description
CONN RCPT HSNG MALE 4POS PNL MT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 (3 + PE) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
1607674 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
Phoenix Contact
Fastening Type
Push-Twist
Series
Orientation
N (Normal)
Packaging
Bulk
Shell Material
Metal
Part Status
Active
Housing Color
Silver
Connector Type
Receptacle Housing
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
For Male Pins
Shielding
Shielded
Number of Positions
4 (3 + PE)
Note
Contacts Sold Separately
Shell Size - Insert
M17-4
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Type
Crimp
Contact Shape
Circular
Contact Size
2.0mm
Operating Temperature
-40°C ~ 125°C
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1619186Phoenix Contact01619186-ND¥247.83000Parametric Equivalent
1619209Phoenix Contact01619209-ND¥247.83000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥129.38000¥129.38
Manufacturers Standard Package