CC81L-2426-01-L | |
---|---|
DigiKey Part Number | SAM9205-ND |
Manufacturer | |
Manufacturer Product Number | CC81L-2426-01-L |
Description | CONTACT SOCKET 24-26AWG CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 24-26 AWG Size 2.0mm Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | CC81L-2426-01-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Socket | |
Contact Size | 2.0mm | |
Wire Gauge or Range - AWG | 24-26 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Termination Finish | Phosphor Bronze | |
Features | Insulation Support | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.24300 | ¥32.43 |
25 | ¥2.95880 | ¥73.97 |
50 | ¥2.78620 | ¥139.31 |
100 | ¥2.66970 | ¥266.97 |
250 | ¥2.43784 | ¥609.46 |
500 | ¥2.32160 | ¥1,160.80 |
1,000 | ¥1.91532 | ¥1,915.32 |
2,500 | ¥1.74120 | ¥4,353.00 |