Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,252 In Stock | 1 : ¥11.08000 Bulk | Bulk | Active | Signal, Machined | Socket | 16 | 20-22 AWG | 0.34 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | Flash | Copper Alloy | - | |||
15,484 In Stock | 1 : ¥12.73000 Bulk | Bulk | Active | Signal, Machined | Pin | 20 | 20-22 AWG | 0.34 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | Flash | Copper Alloy | - | |||
6,873 In Stock | 1 : ¥5.34000 Cut Tape (CT) 3,000 : ¥2.48759 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal, Stamped | Pin | 20 | 20-22 AWG | 0.34 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | Flash | - | Insulation Support | |||
1,601 In Stock | 1 : ¥15.68000 Bag | Bag | Active | Machined | Socket | 20 | 24-26 AWG | 0.13 ~ 0.25mm² | - | Crimp | Copper Alloy | Gold | 10.0µin (0.25µm) | Nickel | - |