Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43 In Stock | 1 : ¥715.94000 Bulk | Bulk | Active | Plug, Male Pins | 4 | 304 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 19A | - | 0.193" ~ 0.244" (4.90mm ~ 6.20mm) | -55°C ~ 250°C | |||
189 In Stock | 1 : ¥467.11000 Bulk | Bulk | Active | Receptacle, Female Sockets | 12 | 312 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 9A | - | - | -55°C ~ 250°C | |||
96 In Stock | 1 : ¥491.90000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 35A | - | 0.425" ~ 0.469" (10.80mm ~ 11.90mm) | -55°C ~ 250°C | |||
52 In Stock | 1 : ¥494.04000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | 304 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 19A | - | - | -55°C ~ 250°C | |||
77 In Stock | 1 : ¥624.57000 Bulk | Bulk | Active | Receptacle, Female Sockets | 10 | 310 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 12A | - | - | -55°C ~ 250°C | |||
59 In Stock | 1 : ¥1,052.68000 Bulk | Bulk | Active | Plug, Male Pins | 22 | 322 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 5.5A | - | 0.362" ~ 0.394" (9.20mm ~ 10.00mm) | -55°C ~ 250°C | |||
33 In Stock | 1 : ¥1,108.75000 Bulk | Bulk | Active | Receptacle, Female Sockets | 30 | 330 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 3.5A | - | - | -55°C ~ 250°C | |||
81 In Stock | 1 : ¥641.64000 Bulk | Bulk | Active | Receptacle, Female Sockets | 10 | 310 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 12A | - | - | -55°C ~ 250°C | |||
31 In Stock | 1 : ¥848.93000 Bulk | Bulk | Active | Plug, Male Pins | 12 | 312 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 9A | - | 0.244" ~ 0.303" (6.20mm ~ 7.70mm) | -55°C ~ 250°C | |||
88 In Stock | 1 : ¥855.00000 Bulk | Bulk | Active | Plug, Male Pins | 10 | 310 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 12A | - | 0.244" ~ 0.303" (6.20mm ~ 7.70mm) | -55°C ~ 250°C | |||
34 In Stock | 1 : ¥1,048.74000 Bulk | Bulk | Active | Receptacle, Female Sockets | 30 | 330 | - | Panel Mount, Through Hole, Right Angle | Front and Rear Side Nut | Solder | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 3.5A | - | - | -55°C ~ 250°C | |||
50 In Stock | 1 : ¥866.00000 Bulk | Bulk | Active | Receptacle, Female Sockets | 20 | 320 | - | Panel Mount | Front and Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 6A | - | - | -55°C ~ 250°C | |||
47 In Stock | 1 : ¥649.20000 Bulk | Bulk | Active | Receptacle, Female Sockets | 10 | 310 | - | Panel Mount, Through Hole, Right Angle | Front and Rear Side Nut | Solder | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 12A | - | - | -55°C ~ 250°C | |||
2 In Stock | 1 : ¥808.62000 Bulk | Bulk | Active | Plug, Male Pins | 8 | 308 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 13A | - | 0.362" ~ 0.394" (9.20mm ~ 10.00mm) | -55°C ~ 250°C | |||
7 In Stock | 1 : ¥920.84000 Bulk | Bulk | Active | Plug, Male Pins | 14 | 314 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 9A | - | 0.303" ~ 0.362" (7.70mm ~ 9.20mm) | -55°C ~ 250°C | |||
9 In Stock | 1 : ¥970.92000 Bulk | Bulk | Active | Receptacle, Female Sockets | 22 | 322 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 5.5A | - | - | -55°C ~ 250°C | |||
22 In Stock | 1 : ¥981.92000 Bulk | Bulk | Active | Receptacle, Female Sockets | 24 | 324 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 4A | - | - | -55°C ~ 250°C | |||
4 In Stock | 1 : ¥1,077.07000 Bulk | Bulk | Active | Plug, Male Pins | 24 | 324 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 4A | - | 0.362" ~ 0.394" (9.20mm ~ 10.00mm) | -55°C ~ 250°C | |||
2 In Stock | 1 : ¥443.14000 Bulk | Bulk | Active | Receptacle, Male Pins | 8 | 308 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | J | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 13A | - | - | -55°C ~ 250°C | |||
18 In Stock | 1 : ¥457.42000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | 302 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 35A | - | - | -55°C ~ 250°C | |||
6 In Stock | 1 : ¥557.50000 Bulk | Bulk | Active | Receptacle, Female Sockets | 7 | 307 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 15A | - | - | -55°C ~ 250°C | |||
5 In Stock | 1 : ¥579.33000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | 308 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 13A | - | - | -55°C ~ 250°C | |||
6 In Stock | 1 : ¥602.57000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | 308 | - | Panel Mount | Bulkhead - Rear Side Nut | Crimp | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 13A | - | - | -55°C ~ 250°C | |||
3 In Stock | 1 : ¥675.71000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 35A | - | 0.425" ~ 0.469" (10.80mm ~ 11.90mm) | -55°C ~ 250°C | |||
2 In Stock | 1 : ¥724.47000 Bulk | Bulk | Active | Receptacle, Female Sockets | 14 | 314 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 9A | - | - | -55°C ~ 250°C |