


FGG.3B.322.CLAD10 | |
|---|---|
DigiKey Part Number | 1124-1075-ND |
Manufacturer | |
Manufacturer Product Number | FGG.3B.322.CLAD10 |
Description | CONN PLUG MALE 22P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGG.3B.322.CLAD10 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 22 | Current Rating (Amps) 5.5A |
Shell Size - Insert 322 | Cable Opening 0.362" ~ 0.394" (9.20mm ~ 10.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,157.22000 | ¥1,157.22 |
| 10 | ¥983.74900 | ¥9,837.49 |
| 30 | ¥910.44667 | ¥27,313.40 |
| 50 | ¥878.26540 | ¥43,913.27 |





