


EGG.3B.322.CLL | |
|---|---|
DigiKey Part Number | 1124-1052-ND |
Manufacturer | |
Manufacturer Product Number | EGG.3B.322.CLL |
Description | CONN RCPT FMALE 22P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 22 | Shielding |
Shell Size - Insert 322 | Current Rating (Amps) 5.5A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,103.38000 | ¥1,103.38 |
| 10 | ¥937.95800 | ¥9,379.58 |
| 30 | ¥868.06833 | ¥26,042.05 |
| 50 | ¥837.38020 | ¥41,869.01 |
| 100 | ¥807.56510 | ¥80,756.51 |


