
FGG.3B.304.CLAD62 | |
|---|---|
DigiKey Part Number | FGG.3B.304.CLAD62-ND |
Manufacturer | |
Manufacturer Product Number | FGG.3B.304.CLAD62 |
Description | CONN PLUG MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGG.3B.304.CLAD62 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 19A |
Shell Size - Insert 304 | Cable Opening 0.193" ~ 0.244" (4.90mm ~ 6.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥813.60000 | ¥813.60 |
| 10 | ¥691.58700 | ¥6,915.87 |
| 30 | ¥640.04267 | ¥19,201.28 |
| 50 | ¥617.41480 | ¥30,870.74 |
| 100 | ¥587.98930 | ¥58,798.93 |




