PHR-C4777-02A-FVP-800 | |
---|---|
DigiKey Part Number | 2057-PHR-C4777-02A-FVP-800-ND |
Manufacturer | |
Manufacturer Product Number | PHR-C4777-02A-FVP-800 |
Description | CONN JACK 1POS GOLD SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Jack Solder |
Datasheet | Datasheet |
EDA/CAD Models | PHR-C4777-02A-FVP-800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 1 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Magnetic | |
Orientation | - | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 24VDC | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.18000 | ¥32.18 |
10 | ¥29.18600 | ¥291.86 |
25 | ¥27.64440 | ¥691.11 |
50 | ¥27.00060 | ¥1,350.03 |
100 | ¥25.71500 | ¥2,571.50 |
250 | ¥22.50064 | ¥5,625.16 |
500 | ¥21.85780 | ¥10,928.90 |
2,000 | ¥18.00056 | ¥36,001.12 |
4,000 | ¥17.35767 | ¥69,430.68 |