
CA-ST2-PHR-202-M | |
|---|---|
DigiKey Part Number | 2057-CA-ST2-PHR-202-M-ND |
Manufacturer | |
Manufacturer Product Number | CA-ST2-PHR-202-M |
Description | CBL ASY CIRC 1P M-USB-A PL 3.35' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 01 pos Male (Magnetic) to USB A Male Plug 3.35' (1.02m) |
Datasheet | Datasheet |
Category | Length 3.35' (1.02m) |
Manufacturer Adam Tech | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Circular 01 pos Male (Magnetic) to USB A Male Plug | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥92.70000 | ¥92.70 |
| 10 | ¥78.76900 | ¥787.69 |
| 30 | ¥72.89233 | ¥2,186.77 |
| 50 | ¥70.31100 | ¥3,515.55 |
| 100 | ¥66.95520 | ¥6,695.52 |
| 250 | ¥62.76540 | ¥15,691.35 |
| 500 | ¥59.77224 | ¥29,886.12 |
| 1,000 | ¥56.92256 | ¥56,922.56 |







