Jack Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,677 In Stock | 1 : ¥47.04000 Bag | Bag | Active | Jack | 1 | - | - | Through Hole | - | Solder | Magnetic | - | - | - | - | Gold | - | - | UL94 V-0 | - | Unshielded | 5A | 12VDC | - | - | |||
0 In Stock Check Lead Time | 1 : ¥32.18000 Bag | Bag | Active | Jack | 1 | - | - | Through Hole | - | Solder | Magnetic | - | - | - | - | Gold | - | - | UL94 V-0 | - | Unshielded | 5A | 24VDC | - | - |