Chassis Mount Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,961 In Stock | 1 : ¥317.78000 Tube | Tube | Active | 5 Ohms | ±5% | 200W | Thick Film | ±100ppm/°C | -55°C ~ 155°C | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | Aluminum Oxide | Flanges | 1.496" L x 0.984" W (38.00mm x 25.00mm) | 0.484" (12.30mm) | M4 Threaded | SOT-227-4 | - | |||
1,374 In Stock | 1 : ¥317.78000 Tube | Tube | Active | 1 Ohms | ±5% | 200W | Thick Film | ±100ppm/°C | -55°C ~ 155°C | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | Aluminum Oxide | Flanges | 1.496" L x 0.984" W (38.00mm x 25.00mm) | 0.484" (12.30mm) | M4 Threaded | SOT-227-4 | - | |||
900 In Stock | 1 : ¥317.78000 Tube | Tube | Active | 20 Ohms | ±5% | 200W | Thick Film | ±100ppm/°C | -55°C ~ 155°C | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | Aluminum Oxide | Flanges | 1.496" L x 0.984" W (38.00mm x 25.00mm) | 0.484" (12.30mm) | M4 Threaded | SOT-227-4 | - | |||
536 In Stock | 1 : ¥586.56000 Bulk | Bulk | Active | 47 Ohms | ±5% | 300W | Thick Film | ±150ppm/°C | -55°C ~ 120°C | Non-Inductive | - | Flanges | 2.362" L x 2.244" W (60.00mm x 57.00mm) | 1.055" (26.80mm) | M4 Threaded | Box | - | |||
257 In Stock | 1 : ¥1,128.70000 Bulk | Bulk | Active | 5 Ohms | ±10% | 800W | Thick Film | ±150ppm/°C | -55°C ~ 150°C | - | Epoxy Coated | Flanges | 2.559" L x 2.362" W (65.00mm x 60.00mm) | 1.280" (32.50mm) | M5 Threaded | Box | - | |||
169 In Stock | 1 : ¥349.23000 Tube | Tube | Active | 200 Ohms | ±5% | 200W | Thick Film | ±100ppm/°C | -55°C ~ 155°C | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | Aluminum Oxide | Flanges | 1.496" L x 0.984" W (38.00mm x 25.00mm) | 0.484" (12.30mm) | M4 Threaded | SOT-227-4 | - | |||
15 In Stock | 1 : ¥342.99000 Bulk | Bulk | Active | 2 Ohms | ±5% | 200W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 3.543" L x 2.874" W (90.00mm x 73.00mm) | 1.654" (42.00mm) | Terminal Screw Type | Axial, Box | - | |||
21 In Stock | 1 : ¥584.83000 Box | Box | Active | 3 Ohms | ±5% | 600W | Thick Film | ±300ppm/°C | -55°C ~ 155°C | Non-Inductive | - | Screw Holes | 2.362" L x 2.244" W (60.00mm x 57.00mm) | 1.055" (26.80mm) | M4 Threaded | Box | - |