HSC2002R0J | ||
---|---|---|
DigiKey Part Number | A137224-ND | |
Manufacturer | ||
Manufacturer Product Number | HSC2002R0J | |
Description | RES CHAS MNT 2 OHM 5% 200W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 2 Ohms ±5% 200W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 200W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.543" L x 2.874" W (90.00mm x 73.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Lead Style | Terminal Screw Type | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥342.99000 | ¥342.99 |
10 | ¥286.39100 | ¥2,863.91 |
26 | ¥274.92808 | ¥7,148.13 |
50 | ¥260.83400 | ¥13,041.70 |
100 | ¥241.47880 | ¥24,147.88 |
250 | ¥239.59932 | ¥59,899.83 |