LPS0300H47R0JB | ||
---|---|---|
DigiKey Part Number | LPS-47.0A-ND | |
Manufacturer | ||
Manufacturer Product Number | LPS0300H47R0JB | |
Description | RES CHAS MNT 47 OHM 5% 300W | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 47 Ohms ±5% 300W Thick Film Chassis Mount Resistor | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 47 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 300W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 120°C | |
Features | Non-Inductive | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 2.362" L x 2.244" W (60.00mm x 57.00mm) | |
Height - Seated (Max) | 1.055" (26.80mm) | |
Lead Style | M4 Threaded | |
Package / Case | Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥644.61000 | ¥644.61 |
15 | ¥541.47400 | ¥8,122.11 |
30 | ¥524.89800 | ¥15,746.94 |
60 | ¥497.27183 | ¥29,836.31 |
105 | ¥454.91171 | ¥47,765.73 |