2199119-3 | |
---|---|
DigiKey Part Number | A115899TR-ND - Tape & Reel (TR) A115899CT-ND - Cut Tape (CT) A115899DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2199119-3 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2199119-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.86300 | ¥118.63 |
25 | ¥11.51680 | ¥287.92 |
50 | ¥11.39860 | ¥569.93 |
100 | ¥10.58090 | ¥1,058.09 |
250 | ¥10.40552 | ¥2,601.38 |
500 | ¥9.47026 | ¥4,735.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥8.47649 | ¥10,171.79 |
3,600 | ¥7.83343 | ¥28,200.35 |
6,000 | ¥7.59960 | ¥45,597.60 |