8-1734774-0

DigiKey Part Number
A109480-ND
Manufacturer
Manufacturer Product Number
8-1734774-0
Description
CONN PCI EXP FMALE 64POS 0.039
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
8-1734774-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
64
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.039" (1.00mm)
Read Out
Dual
Features
Board Guide, Locking Ramp
Mounting Type
Through Hole
Termination
Solder, Staggered
Contact Material
Phosphor Bronze - Tin Plated
Contact Finish
Gold
Contact Finish Thickness
145.7µin (3.70µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.96000¥7.96
60¥7.12850¥427.71
120¥6.22883¥747.46
480¥5.99540¥2,877.79
960¥5.66231¥5,435.82
4,920¥4.52983¥22,286.76
10,020¥4.12222¥41,304.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.