6-1734774-9 | ||
---|---|---|
DigiKey Part Number | A109382-ND | |
Manufacturer | ||
Manufacturer Product Number | 6-1734774-9 | |
Description | CONN PCI EXP FMALE 64POS 0.039 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | 6-1734774-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 64 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp | |
Mounting Type | Through Hole | |
Termination | Solder, Staggered | |
Contact Material | Phosphor Bronze - Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Polyamide (PA46), Nylon 4/6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.33000 | ¥13.33 |
10 | ¥12.16200 | ¥121.62 |
25 | ¥11.80120 | ¥295.03 |
60 | ¥11.68250 | ¥700.95 |
120 | ¥10.84383 | ¥1,301.26 |
480 | ¥10.66415 | ¥5,118.79 |
960 | ¥9.70559 | ¥9,317.37 |
2,400 | ¥8.68708 | ¥20,848.99 |