3M Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Grade | Qualification | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,500 In Stock | 300 : ¥5.18297 Spool | Spool | Active | Flat Cable | 20 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 1.000" (25.40mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
8,402 In Stock | 300 : ¥5.19113 Spool | Spool | Active | Flat Cable | 16 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.800" (20.32mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Splice Free, Zippable | |||
6,600 In Stock | 300 : ¥6.43757 Spool | Spool | Active | Flat Cable | 10 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 0.500" (12.70mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Splice Free, Zippable | |||
21,900 In Stock | 300 : ¥6.48863 Spool | Spool | Active | Flat Cable | 20 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 1.000" (25.40mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Splice Free, Zippable | |||
5,100 In Stock | 300 : ¥8.43560 Spool | Spool | Active | Flat Cable | 26 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 1.300" (33.02mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Splice Free, Zippable | |||
400 In Stock | 100 : ¥8.81590 Spool | Spool | Active | Flat Cable | 26 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 1.300" (33.02mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
400 In Stock | 100 : ¥11.91030 Spool | Spool | Active | Flat Twisted Pair | 16 (8 Pair Twisted) | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.080" (2.03mm) | 0.800" (20.32mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Splice Free | |||
2,100 In Stock | 300 : ¥12.34477 Spool | Spool | Active | Flat Cable | 20 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 1.000" (25.40mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Splice Free, Zippable | |||
1,800 In Stock | 100 : ¥16.02790 Spool | Spool | Active | Flat Cable | 40 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 2.000" (50.80mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
600 In Stock | 100 : ¥19.34070 Spool | Spool | Active | Flat Cable | 30 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 1.500" (38.10mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
5,800 In Stock | 100 : ¥20.02200 Spool | Spool | Active | Flat Cable, Round Jacket | 9 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Shielded | Black | - | 0.402" (10.20mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20267 | Zippable | |||
7,600 In Stock | 100 : ¥20.66530 Spool | Spool | Active | Flat Cable | 64 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 3.200" (81.28mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
900 In Stock | 300 : ¥29.61463 Spool | Spool | Active | Flat Cable | 100 | 0.025" (0.64mm) | 300.0' (91.44m) | 30 AWG | 7 Strands / 38 AWG | Unshielded | Gray | 0.025" (0.64mm) | 2.500" (63.50mm) | Poly-Vinyl Chloride (PVC) | 30 V | - | - | -20°C ~ 105°C | UL Style 20596 | - | |||
2,104 In Stock | 300 : ¥32.74003 Spool | Spool | Active | Flat Cable | 37 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 1.850" (46.99mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Splice Free, Zippable | |||
6,200 In Stock | 100 : ¥33.16040 Spool | Spool | Active | Flat Twisted Pair | 60 (30 Pair Twisted) | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.080" (2.03mm) | 3.000" (76.20mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Splice Free | |||
500 In Stock | 100 : ¥34.67800 Spool | Spool | Active | Flat Cable, Round Jacket | 60 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Shielded | Black | - | 2.950" (74.93mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20267 | Zippable | |||
2,400 In Stock | 100 : ¥36.58910 Spool | Spool | Active | Flat Cable | 14 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 19 Strands / 40 AWG | Unshielded | Black | 0.035" (0.89mm) | 0.700" (17.78mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
2,500 In Stock | 100 : ¥39.68690 Spool | Spool | Active | Flat Cable, Round Jacket | 50 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Shielded | Black | - | 2.450" (62.23mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20267 | Splice Free, Zippable | |||
803 In Stock | 100 : ¥40.02710 Spool | Spool | Active | Flat Cable | 64 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 3.200" (81.28mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
1,800 In Stock | 100 : ¥72.82190 Spool | Spool | Active | Flat Cable, Flat Jacket | 34 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Shielded | Gray | 0.110" (2.79mm) | 1.830" (46.48mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 80°C | UL Style 2912 | Splice Free | |||
300 In Stock | 100 : ¥90.97250 Spool | Spool | Active | Flat Cable | 20 | 0.025" (0.64mm) | 100.0' (30.48m) | 30 AWG | 7 Strands / 38 AWG | Unshielded | White | 0.024" (0.61mm) | 0.500" (12.70mm) | Fluorinated Ethylene-Propylene (FEP) | 150 V | - | - | -55°C ~ 150°C | UL Style 20726 | - | |||
900 In Stock | 100 : ¥107.08940 Spool | Spool | Active | Flat Cable, Flat Jacket | 50 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Shielded | Gray | 0.110" (2.79mm) | 2.630" (66.80mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 80°C | UL Style 2912 | Splice Free | |||
2,000 In Stock | 100 : ¥110.50450 Spool | Spool | Active | Flat Cable | 26 | 0.025" (0.64mm) | 100.0' (30.48m) | 30 AWG | 7 Strands / 38 AWG | Unshielded | White | 0.024" (0.61mm) | 0.650" (16.51mm) | Fluorinated Ethylene-Propylene (FEP) | 150 V | - | - | -55°C ~ 155°C | UL Style 20726 | - | |||
39 In Stock | 1 : ¥779.35000 Spool | Spool | Active | Flat Cable | 4 | 0.050" (1.27mm) | 300.0' (91.44m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Gray | 0.039" (0.99mm) | - | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
40 In Stock | 1 : ¥809.73000 Spool | Spool | Active | Flat Cable | 10 | 0.050" (1.27mm) | 100.0' (30.48m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 0.500" (12.70mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable |