Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
195 In Stock | 1 : ¥118.39000 Box | Box | Active | Cable Grip | 0.295" (7.50mm) | 0.433" (11.00mm) | - | - | - | 0.910" (23.1mm) | Zinc, Nickel Plated | EMI Shielding Ring, Gasket, Nut, Seal | Gray | IP67 - Dust Tight, Waterproof | - | |||
197 In Stock | 1 : ¥118.13000 Box | Box | Active | Cable Grip | 0.433" (11.00mm) | 0.591" (15.00mm) | - | - | - | 0.910" (23.1mm) | Zinc, Nickel Plated | EMI Shielding Ring, Gasket, Nut, Seal | Gray | IP67 - Dust Tight, Waterproof | - | |||
22 In Stock | 1 : ¥111.77000 Box | Box | Active | Cable Grip | 0.177" (4.50mm) | 0.295" (7.50mm) | - | - | - | 0.910" (23.1mm) | Zinc | Gasket, Nut, Seal | Gray | IP67 - Dust Tight, Waterproof | - | |||
0 In Stock Check Lead Time | 200 : ¥91.46235 Box | Box | Active | Cable Grip | 0.177" (4.50mm) | 0.295" (7.50mm) | - | - | - | 0.910" (23.1mm) | Zinc, Nickel Plated | EMI Shielding Ring, Gasket, Nut, Seal | Gray | IP67 - Dust Tight, Waterproof | - | |||
0 In Stock Check Lead Time | 100 : ¥161.51430 Box | Box | Active | Cable Grip | 0.492" (12.50mm) | 0.571" (14.50mm) | - | 0.492" (12.50mm) | - | - | Zinc, Nickel Plated | EMI Shielding Ring, Gasket, Nut, Seal | Gray | IP67 - Dust Tight, Waterproof | -20°C ~ 130°C | |||
0 In Stock Check Lead Time | 100 : ¥245.65540 Box | Box | Active | Cable Grip | 0.906" (23.00mm) | 1.004" (25.50mm) | - | 0.492" (12.50mm) | - | - | Zinc, Nickel Plated | EMI Shielding Ring, Gasket, Nut, Seal | Gray | IP67 - Dust Tight, Waterproof | -20°C ~ 130°C | |||
0 In Stock | Active | Box | Active | Cable Grip | 0.295" (7.50mm) | 0.433" (11.00mm) | - | - | - | 0.910" (23.1mm) | Zinc | Gasket, Nut, Seal | Gray | IP67 - Dust Tight, Waterproof | - | |||
0 In Stock | Active | Box | Active | Cable Grip | 0.433" (11.00mm) | 0.591" (15.00mm) | - | - | - | 0.910" (23.1mm) | Zinc | Gasket, Nut, Seal | Gray | IP67 - Dust Tight, Waterproof | - | |||
0 In Stock | Obsolete | Box | Obsolete | Cable Grip | 0.492" (12.50mm) | 0.591" (15.00mm) | - | - | - | - | Zinc | Gasket, Nut, Seal | Gray | IP67 - Dust Tight, Waterproof | -20°C ~ 130°C | |||
0 In Stock | Obsolete | Box | Obsolete | Cable Grip | 0.413" (10.50mm) | 0.591" (15.00mm) | - | - | - | 0.945" (24.0mm) | Zinc | Gasket, Nut, Seal | Gray | IP67 - Dust Tight, Waterproof | - |