MC3CG-S7 | |
---|---|
DigiKey Part Number | 889-1136-ND |
Manufacturer | |
Manufacturer Product Number | MC3CG-S7 |
Description | CABLE GRIP 23-25.5MM ZINC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Zinc, Nickel Plated Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.906" (23.00mm) | |
Outside Cable Diameter (Max) | 1.004" (25.50mm) | |
Thread Size | - | |
Thread Length | 0.492" (12.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Zinc, Nickel Plated | |
Includes | EMI Shielding Ring, Gasket, Nut, Seal | |
Color | Gray | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥243.96150 | ¥24,396.15 |