MA3CG-S1 | ||
---|---|---|
DigiKey Part Number | 889-1101-ND | |
Manufacturer | ||
Manufacturer Product Number | MA3CG-S1 | |
Description | CABLE GRIP 4.5-7.5MM ZINC | |
Customer Reference | ||
Detailed Description | Cable Grip Zinc Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.177" (4.50mm) | |
Outside Cable Diameter (Max) | 0.295" (7.50mm) | |
Thread Size | - | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | 0.910" (23.1mm) | |
Material | Zinc | |
Includes | Gasket, Nut, Seal | |
Color | Gray | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.77000 | ¥111.77 |