MA1CAP1200 | ||
---|---|---|
DigiKey Part Number | 889-1069-ND | |
Manufacturer | ||
Manufacturer Product Number | MA1CAP1200 | |
Description | CONN PLUG HSNG F/M 12POS INLINE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets or Male Pins | |
Number of Positions | 12 | |
Shell Size - Insert | M23-12 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | P | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.28000 | ¥137.28 |
10 | ¥121.70600 | ¥1,217.06 |
25 | ¥117.02720 | ¥2,925.68 |
50 | ¥112.34520 | ¥5,617.26 |
200 | ¥106.10430 | ¥21,220.86 |
400 | ¥96.74198 | ¥38,696.79 |
600 | ¥90.50067 | ¥54,300.40 |
1,000 | ¥83.01093 | ¥83,010.93 |