MA4FSR-A12.8 | ||
---|---|---|
DigiKey Part Number | 889-1107-ND | |
Manufacturer | ||
Manufacturer Product Number | MA4FSR-A12.8 | |
Description | CONN BOOT BLACK 12.8MM DIAM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Boot Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | A Series | |
Shell Size - Insert | - | |
Material | - | |
Features | Dust Tight, Strain Relief, Waterproof | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥106.32870 | ¥10,632.87 |