MA4FSR-A8.5 | ||
---|---|---|
DigiKey Part Number | 889-1105-ND | |
Manufacturer | ||
Manufacturer Product Number | MA4FSR-A8.5 | |
Description | CONN BOOT BLACK 8.5MM DIAM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Boot Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | A Series | |
Shell Size - Insert | - | |
Material | - | |
Features | Dust Tight, Strain Relief, Waterproof | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥111.05500 | ¥1,110.55 |
25 | ¥101.42080 | ¥2,535.52 |
50 | ¥95.23260 | ¥4,761.63 |
100 | ¥89.41930 | ¥8,941.93 |
200 | ¥77.75665 | ¥15,551.33 |
500 | ¥72.03898 | ¥36,019.49 |