


MA6CG-S2 | |
|---|---|
DigiKey Part Number | MA6CG-S2-ND |
Manufacturer | |
Manufacturer Product Number | MA6CG-S2 |
Description | CABLE GRIP 7.5-11MM ZINC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Zinc, Nickel Plated Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.433" (11.00mm) |
Manufacturer Amphenol Sine Systems Corp | Panel Hole Size 0.910" (23.1mm) |
Series | Material Zinc, Nickel Plated |
Packaging Box | Includes EMI Shielding Ring, Gasket, Nut, Seal |
Part Status Active | Color Gray |
Type Cable Grip | Ingress Protection IP67 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.295" (7.50mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥126.67000 | ¥126.67 |
| 10 | ¥107.67000 | ¥1,076.70 |
| 25 | ¥100.92400 | ¥2,523.10 |
| 50 | ¥96.10720 | ¥4,805.36 |
| 100 | ¥91.51970 | ¥9,151.97 |
| 300 | ¥84.69863 | ¥25,409.59 |
| 500 | ¥81.70344 | ¥40,851.72 |
| 1,000 | ¥77.80910 | ¥77,809.10 |











