Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | 3/4" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 1, 12 | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.33000 | ¥43.33 |
10 | ¥39.38100 | ¥393.81 |
25 | ¥37.29680 | ¥932.42 |
50 | ¥36.42860 | ¥1,821.43 |
100 | ¥34.69360 | ¥3,469.36 |
250 | ¥30.35676 | ¥7,589.19 |
500 | ¥29.48946 | ¥14,744.73 |
1,000 | ¥25.15281 | ¥25,152.81 |
2,500 | ¥23.41818 | ¥58,545.45 |