SN74LV1T125DCKR

DigiKey Part Number
296-37173-2-ND - Tape & Reel (TR)
296-37173-1-ND - Cut Tape (CT)
296-37173-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV1T125DCKR
Description
IC BUF NON-INVERT 5.5V SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LV1T125DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.19000¥4.19
10¥3.42300¥34.23
25¥3.12960¥78.24
100¥2.32900¥232.90
250¥2.11080¥527.70
500¥1.74678¥873.39
1,000¥1.31005¥1,310.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.20092¥3,602.76
6,000¥1.12813¥6,768.78
15,000¥1.05534¥15,830.10
30,000¥0.96801¥29,040.30
75,000¥0.93161¥69,870.75
Manufacturers Standard Package