MC74AC245DWR2G | ||
---|---|---|
DigiKey Part Number | MC74AC245DWR2GOSTR-ND - Tape & Reel (TR) MC74AC245DWR2GOSCT-ND - Cut Tape (CT) MC74AC245DWR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MC74AC245DWR2G | |
Description | IC TXRX NON-INVERT 6V 20SOIC | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MC74AC245DWR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.48000 | ¥84.80 |
25 | ¥8.04840 | ¥201.21 |
100 | ¥6.18080 | ¥618.08 |
250 | ¥5.46184 | ¥1,365.46 |
500 | ¥5.17436 | ¥2,587.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.02447 | ¥4,024.47 |
2,000 | ¥3.82326 | ¥7,646.52 |
5,000 | ¥3.67954 | ¥18,397.70 |
10,000 | ¥3.56456 | ¥35,645.60 |