74AC245SCX | |
---|---|
DigiKey Part Number | 74AC245SCXTR-ND - Tape & Reel (TR) 74AC245SCXCT-ND - Cut Tape (CT) 74AC245SCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AC245SCX |
Description | IC TXRX NON-INVERT 6V 20SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74AC245SCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.60000 | ¥9.60 |
10 | ¥8.55400 | ¥85.54 |
25 | ¥8.11760 | ¥202.94 |
100 | ¥6.23420 | ¥623.42 |
250 | ¥5.50912 | ¥1,377.28 |
500 | ¥5.21918 | ¥2,609.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.05936 | ¥4,059.36 |
2,000 | ¥3.85634 | ¥7,712.68 |
5,000 | ¥3.71138 | ¥18,556.90 |
10,000 | ¥3.59540 | ¥35,954.00 |