Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74AC245DWR2G

DigiKey Part Number
MC74AC245DWR2GOSTR-ND - Tape & Reel (TR)
MC74AC245DWR2GOSCT-ND - Cut Tape (CT)
MC74AC245DWR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74AC245DWR2G
Description
IC TXRX 2V/6V 20-SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74AC245DWR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,866
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.52000¥8.52
10¥6.12800¥61.28
25¥5.53080¥138.27
100¥4.87520¥487.52
250¥4.56240¥1,140.60
500¥4.38690¥2,193.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.21886¥4,218.86
2,000¥4.09121¥8,182.42
Manufacturers Standard Package