
SN74AC245NSR | |
|---|---|
DigiKey Part Number | 296-31725-2-ND - Tape & Reel (TR) 296-31725-1-ND - Cut Tape (CT) 296-31725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC245NSR |
Description | IC TXRX 2V/6V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC245NSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC245NSR | Texas Instruments | 271 | 296-31725-1-ND | ¥10.01000 | Parametric Equivalent |
| 74AC245SCX | onsemi | 1,369 | 74AC245SCXCT-ND | ¥8.60000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.01000 | ¥10.01 |
| 10 | ¥7.25300 | ¥72.53 |
| 25 | ¥6.56320 | ¥164.08 |
| 100 | ¥5.80310 | ¥580.31 |
| 250 | ¥5.44068 | ¥1,360.17 |
| 500 | ¥5.27626 | ¥2,638.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.89468 | ¥9,789.36 |
| 4,000 | ¥4.77295 | ¥19,091.80 |
| 6,000 | ¥4.71198 | ¥28,271.88 |
| 10,000 | ¥4.64442 | ¥46,444.20 |
| 14,000 | ¥4.60497 | ¥64,469.58 |


