SN75451BDR

DigiKey Part Number
296-14960-2-ND - Tape & Reel (TR)
296-14960-1-ND - Cut Tape (CT)
296-14960-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75451BDR
Description
IC PERIPHERAL DRIVER 5.25V 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Peripheral Driver 2 Element 2 Bit per Element Open Collector Output 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75451BDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Peripheral Driver
Number of Elements
2
Number of Bits per Element
2
Input Type
-
Output Type
Open Collector
Current - Output High, Low
100µA, 300mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.83000¥5.83
10¥5.11400¥51.14
25¥4.80720¥120.18
100¥3.92240¥392.24
250¥3.64364¥910.91
500¥3.10100¥1,550.50
1,000¥2.48078¥2,480.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.24821¥5,620.52
5,000¥2.09317¥10,465.85
12,500¥2.01565¥25,195.62
25,000¥1.93813¥48,453.25
Manufacturers Standard Package