74LVC16245ADGG,118 | |
---|---|
DigiKey Part Number | 1727-3096-2-ND - Tape & Reel (TR) 1727-3096-1-ND - Cut Tape (CT) 1727-3096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC16245ADGG,118 |
Description | IC TXRX NON-INVERT 3.6V 48TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC16245ADGG,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.46900 | ¥64.69 |
25 | ¥6.14040 | ¥153.51 |
100 | ¥5.04300 | ¥504.30 |
250 | ¥4.71380 | ¥1,178.45 |
500 | ¥4.16576 | ¥2,082.88 |
1,000 | ¥3.28875 | ¥3,288.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.06952 | ¥6,139.04 |
6,000 | ¥2.91603 | ¥17,496.18 |
10,000 | ¥2.80641 | ¥28,064.10 |