Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52,468 In Stock 130,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 5,000 : ¥0.72405 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 1 A | 1.1 V @ 1 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | 4-SOPA | ||
30,776 In Stock 172,500 Factory | 1 : ¥4.19000 Cut Tape (CT) 1,500 : ¥1.58013 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 1 A | 1.1 V @ 1 A | 10 µA @ 1000 V | -65°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | DF-S | ||
16,248 In Stock 6,000 Factory | 1 : ¥4.27000 Cut Tape (CT) 1,500 : ¥1.25871 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 400 V | 1 A | 1.1 V @ 1 A | 10 µA @ 400 V | -65°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | DF-S | ||
5,123 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.82193 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Single Phase | Standard | 1 kV | 500 mA | 1 V @ 500 mA | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Surface Mount | TO-269AA, 4-BESOP | 4-SOIC | ||
35,780 In Stock | 1 : ¥5.42000 Cut Tape (CT) 1,500 : ¥2.03570 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Single Phase | Standard | 1 kV | 1.5 A | 1.1 V @ 1.5 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | 4-SDIP | ||
73,468 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.66789 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 1 A | 950 mV @ 500 mA | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | HDS | ||
22,639 In Stock | 1 : ¥3.86000 Cut Tape (CT) 5,000 : ¥0.99497 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 1 A | 950 mV @ 400 mA | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | LMBS-1 | ||
12,559 In Stock | 1 : ¥4.10000 Cut Tape (CT) 5,000 : ¥1.32331 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Single Phase | Standard | 800 V | 1 A | 1.1 V @ 1 A | 10 µA @ 800 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | 4-MicroDIP/SMD |