MB10S | ||
---|---|---|
DigiKey Part Number | MB10STR-ND - Tape & Reel (TR) MB10SCT-ND - Cut Tape (CT) MB10SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MB10S | |
Description | BRIDGE 1PH TO269AA/MINIDIL 1000V | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MB10S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 500 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | 4-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MB10S |
Environmental Information | |
PCN Design/Specification | Logo 17/Aug/2017 |
PCN Packaging | |
HTML Datasheet | MB10S |
EDA Models | MB10S Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0070 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.72000 | ¥4.72 |
10 | ¥4.11300 | ¥41.13 |
100 | ¥2.84850 | ¥284.85 |
500 | ¥2.38030 | ¥1,190.15 |
1,000 | ¥2.02577 | ¥2,025.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.80419 | ¥5,412.57 |
6,000 | ¥1.70923 | ¥10,255.38 |
9,000 | ¥1.58262 | ¥14,243.58 |
30,000 | ¥1.56695 | ¥47,008.50 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
MB10S-TP | Micro Commercial Co | 6,096 | MB10S-TPMSCT-ND | ¥3.17000 | Parametric Equivalent |
Attribute | Description |
---|---|
Other Names | MB10SDKR 2832-MB10STR MB10STR MB10SCT |
Standard Package | 3,000 |