KMB24S | |
---|---|
DigiKey Part Number | 1655-KMB24STR-ND - Tape & Reel (TR) 1655-KMB24SCT-ND - Cut Tape (CT) 1655-KMB24SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMB24S |
Description | BRIDGE RECT 1PHASE 40V 2A MBS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 40 V Surface Mount MBS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 40 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | MBS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.21000 | ¥32.10 |
100 | ¥2.22900 | ¥222.90 |
500 | ¥1.74050 | ¥870.25 |
1,000 | ¥1.41473 | ¥1,414.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.26465 | ¥3,793.95 |
6,000 | ¥1.20035 | ¥7,202.10 |
9,000 | ¥1.11461 | ¥10,031.49 |
30,000 | ¥1.08889 | ¥32,666.70 |
75,000 | ¥1.06113 | ¥79,584.75 |