LMB12S-TP | ||
---|---|---|
DigiKey Part Number | 353-LMB12S-TPTR-ND - Tape & Reel (TR) 353-LMB12S-TPCT-ND - Cut Tape (CT) 353-LMB12S-TPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMB12S-TP | |
Description | BRIDGE RECT 20V 1A LMBS-1 | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Schottky 20 V Surface Mount LMBS-1 | |
Datasheet | Datasheet | |
EDA/CAD Models | LMB12S-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 20 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 500 mA | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | LMBS-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.98800 | ¥29.88 |
100 | ¥1.79130 | ¥179.13 |
500 | ¥1.65828 | ¥829.14 |
1,000 | ¥1.12764 | ¥1,127.64 |
2,000 | ¥1.03807 | ¥2,076.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.99497 | ¥4,974.85 |
10,000 | ¥0.89548 | ¥8,954.80 |
25,000 | ¥0.88221 | ¥22,055.25 |
50,000 | ¥0.82914 | ¥41,457.00 |