KMB22S | ||
---|---|---|
DigiKey Part Number | 1655-KMB22STR-ND - Tape & Reel (TR) 1655-KMB22SCT-ND - Cut Tape (CT) 1655-KMB22SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KMB22S | |
Description | BRIDGE RECT 1PHASE 20V 2A MBS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Schottky 20 V Surface Mount MBS | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 20 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | MBS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.21000 | ¥32.10 |
100 | ¥2.22880 | ¥222.88 |
500 | ¥1.74038 | ¥870.19 |
1,000 | ¥1.41463 | ¥1,414.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.26457 | ¥3,793.71 |
6,000 | ¥1.20028 | ¥7,201.68 |
9,000 | ¥1.11454 | ¥10,030.86 |
30,000 | ¥1.08882 | ¥32,664.60 |
75,000 | ¥1.06106 | ¥79,579.50 |